LTC1530IS8#PBF

Analog Devices
584-LTC1530IS8#PBF
LTC1530IS8#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Pwr Sync Sw Reg Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
8,59 € 85,90 €
8,00 € 200,00 €
7,34 € 734,00 €
6,97 € 2.091,00 €
6,84 € 3.420,00 €
6,69 € 6.690,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
Adjustable
15 A
1 Output
3.5 V
7 V
1 mA
300 kHz
- 40 C
+ 85 C
LTC1530
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC235A
Input Voltage: 12 V
Operating Supply Current: 15 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: High Power Synchronous Step-Down Switching Regulator Controller
Unit Weight: 23,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99