LTC1520CS#PBF

Analog Devices
584-LTC1520CS#PBF
LTC1520CS#PBF

Mfr.:

Description:
RS-485 Interface IC 50Mbps Prec 4x Line Rcv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,64 € 14,64 €
11,61 € 116,10 €
10,33 € 516,50 €
9,82 € 982,00 €
9,44 € 2.360,00 €
9,26 € 4.630,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC1520
Receiver
50 Mb/s
0 Driver
4 Receiver
5.25 V
4.75 V
12 mA
0 C
+ 70 C
4 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 50 mA
Product: RS-485 Receivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.