LTC1519IS#PBF

Analog Devices
584-LTC1519IS#PBF
LTC1519IS#PBF

Mfr.:

Description:
RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,46 € 17,46 €
13,83 € 138,30 €
13,17 € 658,50 €
12,32 € 1.232,00 €
11,85 € 2.962,50 €
11,33 € 5.665,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC1519
Receiver
65 Mb/s
0 Driver
4 Receiver
5.25 V
4.75 V
12 mA
- 40 C
+ 85 C
4 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Current: 10 mA
Output Type: 3-State
Product: RS-485 Receivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18.5 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 5,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.