LTC1482IS8#PBF

Analog Devices
584-LTC1482IS8#PBF
LTC1482IS8#PBF

Mfr.:

Description:
RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
8,38 € 83,80 €
7,99 € 399,50 €
6,94 € 694,00 €
6,62 € 1.324,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC1482
Transceiver
4 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
580 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99