LTC1480IN8#PBF

Analog Devices
584-LTC1480IN8#PBF
LTC1480IN8#PBF

Mfr.:

Description:
RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,17 € 10,17 €
7,91 € 79,10 €
7,54 € 377,00 €
6,55 € 655,00 €
6,25 € 1.562,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
LTC1480
Transceiver
2.5 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
400 uA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 3.3 V
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Ultra Low Power
Unit Weight: 2,551 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99