LTC1480CS8#PBF

Analog Devices
584-LTC1480CS8#PBF
LTC1480CS8#PBF

Mfr.:

Description:
RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.487

Stock:
3.487
Can Dispatch Immediately
On Order:
2.500
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
5,41 € 54,10 €
5,01 € 125,25 €
4,57 € 457,00 €
4,26 € 1.278,00 €
4,24 € 2.120,00 €
4,13 € 4.130,00 €
4,01 € 10.025,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,98 €
Min:
1

Similar Product

Analog Devices LTC1480CS8#TRPBF
Analog Devices
RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC1480
Transceiver
2.5 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
400 uA
0 C
+ 70 C
ESD Protection
Tube
Brand: Analog Devices
Input Voltage: 3.3 V
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Ultra Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.