LTC1478CS#PBF

Analog Devices
584-LTC1478CS#PBF
LTC1478CS#PBF

Mfr.:

Description:
Power Switch ICs - Power Distribution 1x & 2x Protected Hi Side Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,50 € 14,50 €
11,50 € 115,00 €
10,29 € 514,50 €
9,92 € 992,00 €
9,49 € 2.372,50 €
9,29 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
2 A
200 mOhms
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
SOIC-16
LTC1478
Tube
Brand: Analog Devices
Product: MOSFET Gate Drivers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 157,253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.