LTC1471CS#PBF

Analog Devices
584-LTC1471CS#PBF
LTC1471CS#PBF

Mfr.:

Description:
Switch ICs - Various 1x & 2x PCMCIA Protected 3.3V/5V VCC Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,51 € 11,51 €
9,06 € 90,60 €
8,02 € 401,00 €
7,58 € 758,00 €
7,42 € 1.855,00 €
7,13 € 3.565,00 €
6,99 € 6.990,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
2 Switch
180 mOhms
3.3 V, 5 V
0 C
+ 70 C
SMD/SMT
SO-Narrow-16
Tube
Brand: Analog Devices
Product Type: Switch ICs - Various
Series: LTC1471
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.