LTC1470CS8#PBF

Analog Devices
584-LTC1470CS8#PBF
LTC1470CS8#PBF

Mfr.:

Description:
Switch ICs - Various 1x & 2x PCMCIA Protected 3.3V/5V VCC Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,64 € 56,40 €
5,24 € 131,00 €
4,64 € 464,00 €
4,44 € 1.332,00 €
4,34 € 2.170,00 €
4,25 € 4.250,00 €
4,14 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
1 Switch
180 mOhms
3.3 V, 5 V
0 C
+ 70 C
SMD/SMT
SO-8
Tube
Brand: Analog Devices
Product Type: Switch ICs - Various
Series: LTC1470
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.