LTC1458LCSW#PBF

Analog Devices
584-LTC1458LCSW#PBF
LTC1458LCSW#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 4x 12-B R2R uP DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,80 € 32,80 €
26,69 € 266,90 €
25,05 € 676,35 €
23,95 € 2.586,60 €
23,02 € 6.215,40 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1458
12 bit
4 Channel
14 us
Voltage Buffered
3-Wire
0 C
+ 70 C
SMD/SMT
SOIC-28
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Features: Power-On Reset, Schmitt Trigger
INL - Integral Nonlinearity: 1.75 LSB
Input Type: Digital
Number of Converters: 4 Converter
Operating Supply Current: 800 uA
Pd - Power Dissipation: 2.4 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.22 V
Shutdown: No Shutdown
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Micropower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99