LTC1454CS#TRPBF

Analog Devices
584-LTC1454CS#TRPBF
LTC1454CS#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 2x 12-B R2R uP DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,17 € 27.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,92 €
Min:
1

Similar Product

Analog Devices LTC1454CS#PBF
Analog Devices
Digital to Analog Converters - DAC 2x 12-B R2R uP DACs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1454
12 bit
2 Channel
14 us
Voltage Buffered
3-Wire
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Features: Dual Dac, Separate Reference Inputs
INL - Integral Nonlinearity: 2 LSB
Input Type: Digital
Number of Converters: 2 Converter
Operating Supply Current: 700 uA
Pd - Power Dissipation: 3.5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Micropower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99