LTC1445IDHD#PBF

Analog Devices
584-LTC1445IDHD#PBF
LTC1445IDHD#PBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 4x Comps w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
6,17 € 61,70 €
5,33 € 133,25 €
5,13 € 374,49 €
4,96 € 1.448,32 €
4,81 € 2.457,91 €
4,73 € 4.834,06 €
4,49 € 11.471,95 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
DFN-16
4 Channel
CMOS, TTL
12 us
Window
2 V
11 V
8.5 uA
1.8 mA
3 mV
1 uA
- 40 C
+ 85 C
LTC1445
Tube
Brand: Analog Devices
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4 us
Shutdown: No Shutdown
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.