LTC1444CS#PBF

Analog Devices
584-LTC1444CS#PBF
LTC1444CS#PBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 4x Comps w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
5,37 € 53,70 €
4,91 € 245,50 €
4,43 € 443,00 €
4,35 € 1.087,50 €
4,22 € 4.220,00 €
4,14 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
CMOS, TTL
12 us
Window
11 V
11 V
8.5 uA
1.8 mA
3 mV
1 uA
0 C
+ 70 C
LTC1444
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4 us
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99