LTC1443CS#PBF

Analog Devices
584-LTC1443CS#PBF
LTC1443CS#PBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 4x Comps w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,64 € 56,40 €
4,98 € 249,00 €
4,77 € 477,00 €
4,45 € 1.112,50 €
4,34 € 2.170,00 €
4,25 € 4.250,00 €
4,09 € 10.225,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
CMOS, TTL
12 us
Window
2 V
11 V
8.5 uA
1.8 mA
3 mV
1 uA
0 C
+ 70 C
LTC1443
Tube
Brand: Analog Devices
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4 us
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.