LTC1442IS8#TRPBF

Analog Devices
584-LTC1442IS8#TRPBF
LTC1442IS8#TRPBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,44 € 7,44 €
5,78 € 57,80 €
5,37 € 134,25 €
4,95 € 495,00 €
4,72 € 4.720,00 €
Full Reel (Order in multiples of 2500)
4,33 € 10.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,66 €
Min:
1

Similar Product

Analog Devices LTC1442IS8#PBF
Analog Devices
Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
12 us
Window
2 V
11 V
3.5 uA
1.8 mA
3 mV
1 uA
- 40 C
+ 85 C
LTC1442
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99