LTC1440IS8#TRPBF

Analog Devices
584-LTC1440IS8#TRPBF
LTC1440IS8#TRPBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.110

Stock:
3.110
Can Dispatch Immediately
On Order:
2.500
Expected 7/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,22 € 5,22 €
3,98 € 39,80 €
3,66 € 91,50 €
3,33 € 333,00 €
3,16 € 790,00 €
3,06 € 1.530,00 €
3,03 € 3.030,00 €
Full Reel (Order in multiples of 2500)
3,03 € 7.575,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,22 €
Min:
1

Similar Product

Analog Devices LTC1440IS8#PBF
Analog Devices
Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
12 us
Window
2 V
11 V
2.1 uA
1.8 mA
3 mV
1 uA
- 40 C
+ 85 C
LTC1440
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72,363 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.