LTC1435ACG#PBF

Analog Devices
584-LTC1435ACG#PBF
LTC1435ACG#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Eff L N Sync Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,73 € 14,73 €
11,53 € 115,30 €
10,74 € 268,50 €
9,58 € 737,66 €
9,54 € 2.203,74 €
9,26 € 4.991,14 €
9,17 € 9.179,17 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-16
Buck
1.19 V to 9 V
15 A
1 Output
3.5 V
36 V
125 kHz
0 C
+ 70 C
LTC1435A
Tube
Brand: Analog Devices
Development Kit: DC221A
Input Voltage: 3.5 V to 36 V
Load Regulation: 0.5 %
Operating Supply Current: 280 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 77
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Low Noise Synchronous Step-Down Switching Regulator
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.