LTC1420IGN#PBF

Analog Devices
584-LTC1420IGN#PBF
LTC1420IGN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 10Msps,Smpl ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 19,81 €
15,88 € 158,80 €
14,31 € 357,75 €
13,85 € 1.357,30 €
13,20 € 3.880,80 €
12,94 € 6.974,66 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1420
SMD/SMT
SSOP-28
12 bit
1 Channel
Parallel
10 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC552A
DNL - Differential Nonlinearity: 0.25 LSB
FPBW - Full Power Bandwidth: 100 MHz
INL - Integral Nonlinearity: 0.35 LSB
Pd - Power Dissipation: 250 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: - 83 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 49
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 81 dB
Type: High Speed
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.