LTC1419CSW#PBF

Analog Devices
584-LTC1419CSW#PBF
LTC1419CSW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 800ksps Smpl A/D Conv w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,55 € 42,55 €
35,35 € 353,50 €
33,28 € 898,56 €
30,94 € 3.341,52 €
30,09 € 8.124,30 €
513 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1419
SMD/SMT
SOIC-28
14 bit
1 Channel
Parallel
800 kS/s
Pseudo-Differential/Single-Ended
SAR
5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC200A-A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 60 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 150 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81.5 dB
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: Precision
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99