LTC1416CG#PBF

Analog Devices
584-LTC1416CG#PBF
LTC1416CG#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €
14,92 € 149,20 €
14,21 € 355,25 €
14,20 € 1.334,80 €
13,88 € 3.914,16 €
13,64 € 7.051,88 €
1.034 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1416
SMD/SMT
SSOP-28
14 bit
1 Channel
Parallel
400 kS/s
Differential/Single-Ended
SAR
2.5 V
5.25 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC200A-L
DNL - Differential Nonlinearity: 1.5 LSB
FPBW - Full Power Bandwidth: 15 MHz
INL - Integral Nonlinearity: 0.8 LSB
Pd - Power Dissipation: 70 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 95 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80 dB
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 90 dB
Type: Precision
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.