LTC1409CG#PBF

Analog Devices
584-LTC1409CG#PBF
LTC1409CG#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 800ksps Smpl A/D Conv w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 47   Multiples: 47
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,16 € 900,52 €
18,93 € 1.779,42 €
18,71 € 5.276,22 €
18,43 € 9.528,31 €
1.034 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1409
SMD/SMT
SSOP-28
12 bit
1 Channel
Parallel
800 kS/s
Differential/Pseudo-Differential/Single-Ended
5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 80 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.5 dB
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 86 dB
Type: Precision
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99