LTC1407CMSE#PBF

Analog Devices
584-LTC1407CMSE#PBF
LTC1407CMSE#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Serial 12-B/14-B, 3Msps Simultaneous Smp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
350
Expected 6/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,30 € 12,30 €
9,71 € 97,10 €
8,66 € 433,00 €
8,33 € 833,00 €
8,00 € 2.000,00 €
7,79 € 3.895,00 €
7,58 € 7.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1407
SMD/SMT
MSOP-10
12 bit
2 Channel
Serial
3 MS/s
Differential
SAR
3 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC1082A-B
DNL - Differential Nonlinearity: 0.2 LSB
FPBW - Full Power Bandwidth: 50 MHz
Gain Error: 5 LSB
INL - Integral Nonlinearity: 0.25 LSB
Pd - Power Dissipation: 12 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 83 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 83 dB
Type: Precision
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.