LTC1406IGN#PBF

Analog Devices
584-LTC1406IGN#PBF
LTC1406IGN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC L Pwr, 8-B, 20Msps, Smpl A/D Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 10,85 €
8,54 € 85,40 €
7,57 € 189,25 €
7,28 € 800,80 €
6,98 € 1.919,50 €
6,80 € 3.740,00 €
6,67 € 6.970,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1406
SMD/SMT
SSOP-24
8 bit
1 Channel
Parallel
20 MS/s
Differential/Single-Ended
SAR
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC213A
DNL - Differential Nonlinearity: 0.25 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 150 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 63 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 48.5 dB
Factory Pack Quantity: 55
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 62 dB
Type: High Speed
Unit Weight: 143,658 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.