LTC1406CGN#TRPBF

Analog Devices
584-LTC1406CGN#TRPBF
LTC1406CGN#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC L Pwr, 8-B, 20Msps, Smpl A/D Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,17 € 15.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,30 €
Min:
1

Similar Product

Analog Devices LTC1406CGN#PBF
Analog Devices
Analog to Digital Converters - ADC L Pwr, 8-B, 20Msps, Smpl A/D Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1406
SMD/SMT
SSOP-24
8 bit
1 Channel
20 MS/s
Differential/Single-Ended
SAR
5 V
Reel
Brand: Analog Devices
Development Kit: DC213A
DNL - Differential Nonlinearity: 0.25 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 150 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 63 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 48.5 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 62 dB
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.