LTC1403HMSE#PBF

Analog Devices
584-LTC1403HMSE#PBF
LTC1403HMSE#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Serial 12-B, 2.8Msps Smpl ADCs w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 16,56 €
13,13 € 131,30 €
11,62 € 581,00 €
11,17 € 1.117,00 €
10,92 € 2.730,00 €
10,83 € 5.415,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1403
SMD/SMT
MSOP-10
12 bit
1 Channel
2.8 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 30 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 12 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 87 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 87 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99