LTC1390CN#PBF

Analog Devices
584-LTC1390CN#PBF
LTC1390CN#PBF

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Analog Multxer w/ Serial Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
5,72 € 57,20 €
4,85 € 121,25 €
4,57 € 457,00 €
4,42 € 1.105,00 €
4,34 € 4.340,00 €
4,23 € 10.575,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
LTC1390
Multiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
2.7 V
300 Ohms
700 ns
300 ns
0 C
+ 70 C
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 5 V
Off Isolation - Typ: 70 dB
Operating Supply Voltage: 3 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.