LTC1386CS#PBF

Analog Devices
584-LTC1386CS#PBF
LTC1386CS#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 10,12 €
7,94 € 79,40 €
7,05 € 352,50 €
6,78 € 678,00 €
6,49 € 1.622,50 €
6,45 € 3.225,00 €
6,17 € 6.170,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,19 €
Min:
1

Similar Product

Analog Devices LTC1386CS#TRPBF
Analog Devices
RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LTC1386
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
350 uA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Output Current: 10 mA
Pd - Power Dissipation: 660 uW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.