LTC1382CN#PBF

Analog Devices
584-LTC1382CN#PBF
LTC1382CN#PBF

Mfr.:

Description:
RS-232 Interface IC 5V L Pwr RS232 Tran w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
8,97 € 89,70 €
7,71 € 154,20 €
7,47 € 747,00 €
7,44 € 1.934,40 €
7,22 € 3.610,00 €
7,15 € 7.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-18
LTC1382
5.5 V
4.5 V
Through Hole
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 1.1 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 20
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99