LTC1380IGN#PBF

Analog Devices
584-LTC1380IGN#PBF
LTC1380IGN#PBF

Mfr.:

Description:
Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,81 € 11,81 €
8,68 € 86,80 €
7,98 € 798,00 €
7,59 € 1.518,00 €
7,46 € 3.730,00 €
7,22 € 7.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,46 €
Min:
1

Similar Product

Analog Devices LTC1380IGN#TRPBF
Analog Devices
Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
LTC1380
Multiplexers
SMD/SMT
SSOP-16
8 Channel
1 x 8:1
2.7 V
5 V
+/- 5 V
+/- 5 V
120 Ohms
2 us
1.2 us
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dual Supply Voltage: +/- 5 V
Off Isolation - Typ: - 65 dB
Operating Supply Voltage: 2.7 V to 14 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99