LTC1380CGN#PBF

Analog Devices
584-LTC1380CGN#PBF
LTC1380CGN#PBF

Mfr.:

Description:
Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
8,10 € 81,00 €
7,54 € 188,50 €
6,74 € 674,00 €
6,58 € 1.974,00 €
6,34 € 3.170,00 €
6,21 € 6.210,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
LTC1380
Multiplexers
SMD/SMT
SSOP-16
8 Channel
1 x 8:1
2.7 V
5 V
+/- 5 V
+/- 5 V
600 Ohms
2 us
1.2 us
0 C
+ 70 C
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 5 V
Off Isolation - Typ: - 65 dB
Operating Supply Voltage: 2.7 V to 14 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.