LTC1350IG#PBF

Analog Devices
584-LTC1350IG#PBF
LTC1350IG#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 3-Drvr/5-Rcv Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,70 € 17,70 €
14,13 € 141,30 €
12,75 € 318,75 €
12,06 € 1.133,64 €
11,72 € 3.305,04 €
11,48 € 5.935,16 €
11,33 € 11.715,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
LTC1350
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
3.3 V
3.3 V
SMD/SMT
500 uA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.5 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Factory Pack Quantity: 47
Subcategory: Interface ICs
Unit Weight: 3,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.