LTC1350CSW#PBF

Analog Devices
584-LTC1350CSW#PBF
LTC1350CSW#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 3-Drvr/5-Rcv Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,30 € 15,30 €
12,13 € 121,30 €
10,73 € 289,71 €
10,31 € 1.113,48 €
10,08 € 2.721,60 €
9,99 € 5.124,87 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LTC1350
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 1.5 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99