LTC1344CG#PBF

Analog Devices
584-LTC1344CG#PBF
LTC1344CG#PBF

Mfr.:

Description:
RS-232 Interface IC Sftwr Sel Cable Terminator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,30 € 17,30 €
13,80 € 138,00 €
12,29 € 307,25 €
11,66 € 1.375,88 €
11,23 € 3.312,85 €
11,05 € 5.867,55 €
2.537 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
LTC1344
Transceiver
5.25 V
4.75 V
SMD/SMT
200 uA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 59
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.