LTC1343IGW#PBF

Analog Devices
584-LTC1343IGW#PBF
LTC1343IGW#PBF

Mfr.:

Description:
RS-232 Interface IC Sftwr-Sel Multiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,52 € 33,52 €
27,74 € 277,40 €
26,06 € 703,62 €
24,35 € 2.629,80 €
23,34 € 6.301,80 €
1.026 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-44
LTC1343
Transceiver
8 Mb/s
4 Driver
4 Receiver
Full Duplex
5.25 V
4.75 V
SMD/SMT
80 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232, RS-449
Factory Pack Quantity: 27
Subcategory: Interface ICs
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99