LTC1343CGW#PBF

Analog Devices
584-LTC1343CGW#PBF
LTC1343CGW#PBF

Mfr.:

Description:
RS-232 Interface IC Sftwr-Sel Multiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,98 € 31,98 €
26,01 € 260,10 €
23,80 € 642,60 €
22,70 € 2.451,60 €
21,71 € 5.861,70 €
1.026 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-44
LTC1343
Transceiver
8 Mb/s
4 Driver
4 Receiver
Full Duplex
5.25 V
4.75 V
SMD/SMT
80 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232, RS-449
Factory Pack Quantity: 27
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.