LTC1338ISW#PBF

Analog Devices
584-LTC1338ISW#PBF
LTC1338ISW#PBF

Mfr.:

Description:
RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,53 € 18,53 €
14,69 € 146,90 €
13,17 € 355,59 €
12,66 € 1.367,28 €
12,38 € 3.342,60 €
12,28 € 6.299,64 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LTC1338
Transceiver
120 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Output Current: 12 mA
Pd - Power Dissipation: 7.5 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99