LTC1338CSW#PBF

Analog Devices
584-LTC1338CSW#PBF
LTC1338CSW#PBF

Mfr.:

Description:
RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 16,74 €
13,26 € 132,60 €
11,72 € 316,44 €
11,27 € 1.217,16 €
11,01 € 2.972,70 €
10,92 € 5.601,96 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LTC1338
5.5 V
3 V
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 7.5 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99