LTC1337CSW#PBF

Analog Devices
584-LTC1337CSW#PBF
LTC1337CSW#PBF

Mfr.:

Description:
RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,30 € 15,30 €
12,13 € 121,30 €
10,73 € 289,71 €
10,31 € 1.113,48 €
10,08 € 2.721,60 €
10,00 € 5.130,00 €
9,99 € 10.249,74 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LTC1337
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
300 uA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.5 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 27
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.