LTC1334ISW#PBF

Analog Devices
584-LTC1334ISW#PBF
LTC1334ISW#PBF

Mfr.:

Description:
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,88 € 19,88 €
15,94 € 159,40 €
14,83 € 400,41 €
13,76 € 1.486,08 €
13,67 € 3.690,90 €
13,24 € 6.792,12 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,54 €
Min:
1

Similar Product

Analog Devices LTC1334ISW#TRPBF
Analog Devices
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LTC1334
Transceiver
5 Mb/s
4 Driver
4 Receiver
Half Duplex
5.5 V
4.5 V
SMD/SMT
8 mA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 5 V
Output Current: 250 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232/RS-485
Shutdown: With Shutdown
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 1,344 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99