LTC1334CSW#TRPBF

Analog Devices
584-LTC1334CSW#TRPBF
LTC1334CSW#TRPBF

Mfr.:

Description:
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,54 € 17,54 €
14,00 € 140,00 €
13,12 € 328,00 €
12,23 € 1.223,00 €
11,70 € 2.925,00 €
11,59 € 5.795,00 €
Full Reel (Order in multiples of 1000)
11,16 € 11.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,54 €
Min:
1

Similar Product

Analog Devices LTC1334CSW#PBF
Analog Devices
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
LTC1334
Transceiver
5 Mb/s
3 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
8 mA
0 C
+ 70 C
10 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RS-232 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.