LTC1334CSW

584-LTC1334CSW
LTC1334CSW

Mfr.:

Description:
RS-232 Interface IC LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1334CSW#PBF
Analog Devices
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SOIC-28
LTC1334
5.5 V
4.5 V
SMD/SMT
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RS-232 Interface IC
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99