LTC1327CG#PBF

Analog Devices
584-LTC1327CG#PBF
LTC1327CG#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 17,80 €
12,55 € 125,50 €
11,30 € 282,50 €
10,68 € 1.003,92 €
10,38 € 2.927,16 €
10,17 € 5.257,89 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
LTC1327
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
3.3 V
3.3 V
SMD/SMT
300 uA
0 C
+ 70 C
10 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.5 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Shutdown: With Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99