LTC1322CSW#PBF

Analog Devices
584-LTC1322CSW#PBF
LTC1322CSW#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €
13,65 € 136,50 €
12,33 € 308,25 €
11,52 € 1.105,92 €
11,12 € 2.846,72 €
10,92 € 5.591,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC1322
SMD/SMT
SOIC-24
Transceiver
4 Driver
4 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 5 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-232, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 32
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.