LTC1283CN#PBF

584-LTC1283CN#PBF
LTC1283CN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 3V 1x Chip 10-B Data Acquisition S

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC1283
Through Hole
PDIP-20
10 bit
8 Channel
15 kS/s
Pseudo-Differential/Single-Ended
SAR
3.3 V
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 1.15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 18
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).