LTC1282ACSW#PBF

Analog Devices
584-LTC1282ACSW#PBF
LTC1282ACSW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 3V 140ksps 12-B Smpl A/D Conv w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 32   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,77 € 1.272,64 €
39,53 € 3.794,88 €
39,52 € 10.117,12 €
1.024 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1282
SMD/SMT
SOIC-24
12 bit
1 Channel
Parallel
140 kS/s
Single-Ended
SAR
3 V
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 10 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 12 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 77 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 32
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 77 dB
Type: Precision
Unit Weight: 642,703 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.