LTC1275BCSW#PBF

Analog Devices
584-LTC1275BCSW#PBF
LTC1275BCSW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 300ksps Smpl A/D Convs w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,28 € 38,28 €
31,29 € 312,90 €
29,13 € 728,25 €
28,89 € 2.773,44 €
27,77 € 7.109,12 €
2.528 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1275
SMD/SMT
SOIC-24
12 bit
1 Channel
Parallel
300 kS/s
Single-Ended
SAR
5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 15 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 76 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 32
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 74 dB
Type: Precision
Unit Weight: 642,703 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.