LTC1272-8ACN#PBF

Analog Devices
584-LTC1272-8ACN#PBF
LTC1272-8ACN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit, 3 s, 250kHz Sampling A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,70 € 34,70 €
27,80 € 278,00 €
27,26 € 817,80 €
26,29 € 2.760,45 €
25,90 € 6.604,50 €
510 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1272
Through Hole
PDIP-24
12 bit
1 Channel
Parallel
110 kS/s
Single-Ended
SAR
5 V
5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 15 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 82 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 82 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99