LTC1272-3CCN#PBF

Analog Devices
584-LTC1272-3CCN#PBF
LTC1272-3CCN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit, 3 s, 250kHz Sampling A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,07 € 30,07 €
23,12 € 231,20 €
22,43 € 672,90 €
21,98 € 2.307,90 €
21,33 € 5.439,15 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1272
Through Hole
PDIP-24
12 bit
1 Channel
Parallel
250 kS/s
Single-Ended
SAR
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 15 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.42 V
SFDR - Spurious Free Dynamic Range: 82 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 82 dB
Type: Precision
Unit Weight: 1,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.