LTC1263IS8#TRPBF

Analog Devices
584-LTC1263IS8#TRPBF
LTC1263IS8#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 12V, 60mA Flash Memory Progming S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,25 € 15.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,63 €
Min:
1

Similar Product

Analog Devices LTC1263IS8#PBF
Analog Devices
Switching Voltage Regulators 12V, 60mA Flash Memory Progming S

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost
12 V
60 mA
1 Output
5 V
5 V
300 kHz
- 40 C
+ 85 C
LTC1263
Reel
Brand: Analog Devices
Input Voltage: 4.75 V to 5.5 V
Operating Supply Current: 300 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump Flash Memory Programming Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99