LTC1232CS8#PBF

Analog Devices
584-LTC1232CS8#PBF
LTC1232CS8#PBF

Mfr.:

Description:
Supervisory Circuits uP Supy Circ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
4,83 € 48,30 €
4,48 € 112,00 €
4,08 € 408,00 €
3,78 € 1.134,00 €
3,71 € 1.855,00 €
3,63 € 3.630,00 €
3,48 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.37 V, 4.62 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
610 ms
5.5 V
0 C
+ 70 C
2.5 %
LTC1232
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DS1232
Operating Supply Current: 500 uA
Pd - Power Dissipation: 500 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.